Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Voltage Controllers
Semiconductors
Power Management ICs
Voltage Controllers
Texas Instruments TPS2491DGS, 1-Channel, Hot Swap Controller 10-Pin, MSOP
RS Stock No.:
665-9021
Mfr. Part No.:
TPS2491DGS
Manufacturer:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
665-9021
Mfr. Part No.:
TPS2491DGS
Manufacturer:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Attribute
Value
Width
3mm
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Dimensions
3 x 3 x 1.02mm
Length
3mm
Height
1.02mm
Maximum Operating Temperature
+85 °C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40 °C