SMC 10mm Hose Reel
- RS Stock No.:
- 843-5126
- Mfr. Part No.:
- TBR-3
- Manufacturer:
- SMC
Subtotal (1 unit)**
MYR215.31
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR215.31 |
**price indicative
- RS Stock No.:
- 843-5126
- Mfr. Part No.:
- TBR-3
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Inner Diameter | 10mm | |
Retraction Operation | Manual | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Inner Diameter 10mm | ||
Retraction Operation Manual | ||