PREVOST Wall Mounted 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate
- RS Stock No.:
- 219-4435
- Mfr. Part No.:
- DRF 1010IS
- Manufacturer:
- PREVOST
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,215.78
Units | Per Unit |
1 + | MYR2,215.78 |
- RS Stock No.:
- 219-4435
- Mfr. Part No.:
- DRF 1010IS
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 10 ´ 14 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: Yes
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 750L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 750L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 14mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Outlet Connection | 3/8 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 750L/min |