- RS Stock No.:
- 219-4405
- Mfr. Part No.:
- DMO 0810IS
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,475.06
Units | Per Unit |
1 + | MYR4,475.06 |
- RS Stock No.:
- 219-4405
- Mfr. Part No.:
- DMO 0810IS
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels has 8 ´ 14 mm hose diameter. It has 12 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
Swivel Bracket: DMO PIV2
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +40°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 500L/min
Operating Temperature Range: -15°C → +40°C
Specifications
Attribute | Value |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 8mm |
Hose Outer Diameter | 14mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 3/8 in G Female |
Outlet Connection | 3/8 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 500L/min |