PREVOST Wall Mounted 25m Air Hose Reel, 16mm Inner Diameter, 23mm Outer Diameter, 1700L/min Flow Rate
- RS Stock No.:
- 219-4395
- Mfr. Part No.:
- DLO 1625IS
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR13,977.56
Units | Per Unit |
1 + | MYR13,977.56 |
- RS Stock No.:
- 219-4395
- Mfr. Part No.:
- DLO 1625IS
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for low pressure water 16 ´ 23 mm hose diameter. It has 12 bar pressure.
Swivel Bracket: DLO PIV
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 1700L/min
Operating Temperature Range: -15°C → +70°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 1700L/min
Operating Temperature Range: -15°C → +70°C
Specifications
Attribute | Value |
---|---|
Hose Length | 25m |
Hose Inner Diameter | 16mm |
Hose Outer Diameter | 23mm |
Hose Included | Yes |
Operating Pressure | 16bar |
Mounting | Wall Mounted |
Inlet Connection | 1/2 in G Male |
Outlet Connection | 1/2 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 11 |
Flow Rate | 1700L/min |