PREVOST 1/2 in G 13mm Hose Reel 10m Length, Wall Mounted

N

Subtotal (1 unit)*

MYR3,788.73

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,788.73

*price indicative

RS Stock No.:
629-750
Mfr. Part No.:
DMO 1310OIL
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inlet Connection

1/2 in G

Hose Inner Diameter

13mm

Hose Included

Yes

Hose Length

10m

Mounting

Wall Mounted

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Open Hose Reels For grease and oil offer easy access and quick hose management in various work environments. Their open-frame design allows for smooth hose retraction and convenient handling. Built with durable materials, these reels are perfect for heavy-duty use and long-lasting performance.

Medium pressure
Rubber hose

Related links