Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 6mm ID, 12mm OD, Red, 25m
- RS Stock No.:
- 218-4276
- Mfr. Part No.:
- 710084
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
MYR1,147.55
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR1,147.55 |
- RS Stock No.:
- 218-4276
- Mfr. Part No.:
- 710084
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ GSR Flexible Tube 6mm ID Red, 25m
- Saint Gobain Versilon™ GSR Natural Rubber 6mm ID Red, 25m
- Saint Gobain Versilon™ GSR Natural Rubber 6mm ID Red, 25m
- Saint Gobain Versilon™ GSR Natural Rubber 8mm ID Red, 25m
- Saint Gobain Versilic® Silicone 6mm ID Clear, 25m
- Saint Gobain Versilon™ GSR Flexible Tube 12mm ID Red, 25m
- Saint Gobain Versilon™ GSR Natural Rubber 3mm ID Red, 25m
- Saint Gobain Versilon™ GA Natural Rubber 6mm ID Brown, 50m