TRICOFLEX PROFILINE AQUA PLUS PE, Hose Pipe, 13mm ID, 20mm OD, Blue, 50m
- RS Stock No.:
- 271-557
- Mfr. Part No.:
- 155249
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)**
MYR1,971.12
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,971.12 |
**price indicative
- RS Stock No.:
- 271-557
- Mfr. Part No.:
- 155249
- Manufacturer:
- TRICOFLEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRICOFLEX | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 13mm | |
Outer Diameter | 20mm | |
Material | PE | |
Hose Pipe Action | Transfer | |
Maximum Working Pressure | 16 bar | |
Suitable Applications | Food & Beverage | |
Standards Met | EU Food | |
Series | PROFILINE AQUA PLUS | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +60°C | |
Colour | Blue | |
Length | 50m | |
Flexible | Yes | |
Peristaltic Pump Compatible | No | |
Outer Material | PE | |
Inner Material | PE | |
Select all | ||
---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 13mm | ||
Outer Diameter 20mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 16 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series PROFILINE AQUA PLUS | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Blue | ||
Length 50m | ||
Flexible Yes | ||
Peristaltic Pump Compatible No | ||
Outer Material PE | ||
Inner Material PE | ||
Related links
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 13mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS PE 25mm ID Blue, 50m
- TRICOFLEX Profiline aqua plus PE 19mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS PE 10mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 25mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 19mm ID Blue, 50m
- TRICOFLEX TRICOCLAIR AL PVC 13mm ID Clear, 25m
- RS PRO EPDM 13mm ID Black, 20m