RS PRO Hose Connector Hose Tail Adaptor, BSPT 3/8in 12mm ID, 5 MPa, 50 bar

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR204.28

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 40MYR20.428MYR204.28
50 +MYR16.814MYR168.14

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
176-2023
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inner Diameter

12mm

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nickel Plated Brass

Connector Gender

Male

Thread Standard

BSPT

Maximum Working Pressure

5 MPa, 50 bar

COO (Country of Origin):
IT

RS PRO Male Hose BSPT Adaptors - 3/8 in


Selecting the correct adaptors for piping and hose systems ensures reliability, safety, and efficiency. RS PRO male hose BSPT (British Standard Pipe Taper) adaptors offer several compelling advantages that make them a preferred choice in various applications. These BSPT adaptors feature tapered threads that create a tight seal when connected to corresponding female BSPT threads. The tapering enhances the seal, reducing the risk of leaks and ensuring a secure connection, even under high pressure.

Why Choose RS PRO Male Hose BSPT Adaptors?


RS PRO male hose BSPT adaptors offer the perfect solution for your hydraulic, pneumatic, and plumbing needs. Engineered to the highest standards, our adaptors ensure seamless integration and leak-proof connections every time.

Features and Benefits


  • Male Hose Tail Adaptor - 3/8 in BSPT

  • Nickel Plated Brass

  • Tapered Threads

  • Maximum Working Pressure: 5 MPa, 50 bar

  • Enhance your connections with precision and reliability.

  • High Compatibility

  • Corrosion Resistant

Applications


  • Hydraulic Systems

  • Pneumatic Systems

  • Plumbing

  • Industrial Uses

Related links