- RS Stock No.:
- 146-3160
- Manufacturer:
- RS PRO
88 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR8.385
Units | Per Unit | Per Pack* |
2 + | MYR8.385 | MYR16.77 |
*price indicative |
- RS Stock No.:
- 146-3160
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Quality products in turned brass
Fixed washer
Pressure safe
Leak proof fitting
Fixed washer
Pressure safe
Leak proof fitting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 15mm |
Body Material | Brass |
Connector Gender | Male |
Maximum Working Pressure | 25 bar |