- RS Stock No.:
- 146-3147
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-3147
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Brass Hose Connector, 1/2 in G Male
Are you looking for a way to connect a hose to a water gun or another device? This RS PRO hose connector lets you make safe and reliable connections. Its body has a straight orientation, allowing fluids to flow freely.
It has a serrated tail that you can push straight into the hose, allowing you to quickly and securely connect the two parts. It features a male thread on the opposite end that allows you to screw it directly into your application, as well as a hex nut moulded into the body that allows for easy tightening and loosening with a spanner.
As the component is made of corrosion-resistant brass, you can expect a rust-free connection and a long service life. This sort of hose connector is used in a variety of washdown applications in pharmaceutical facilities and car washes.
It has a serrated tail that you can push straight into the hose, allowing you to quickly and securely connect the two parts. It features a male thread on the opposite end that allows you to screw it directly into your application, as well as a hex nut moulded into the body that allows for easy tightening and loosening with a spanner.
As the component is made of corrosion-resistant brass, you can expect a rust-free connection and a long service life. This sort of hose connector is used in a variety of washdown applications in pharmaceutical facilities and car washes.
Features and Benefits
- Brass body
- Male connector and male G thread
- Straight coupling
- Inner diameter of hose is 3/8 in
- Thread size of 1/2 in
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Thread Size | 1/2in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |