RS PRO Hose Connector Hose Joiner 10mm ID
- RS Stock No.:
- 146-3046
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)**
MYR49.09
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR49.09 | MYR4.909 |
**price indicative
- RS Stock No.:
- 146-3046
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 10mm | |
Hose Connector Type | Hose Joiner | |
Body Material | Brass | |
Connector Gender | Female | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 10mm | ||
Hose Connector Type Hose Joiner | ||
Body Material Brass | ||
Connector Gender Female | ||
Related links
- RS PRO Hose Connector, Tee Hose Joiner 10mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 10mm ID
- RS PRO Hose Connector, Straight Hose Joiner 10mm ID
- RS PRO Hose Connector 10 bar
- RS PRO Hose Connector Hose Joiner 32mm ID
- RS PRO Hose Connector Hose Joiner 25mm ID
- RS PRO Hose Connector Hose Joiner 20mm ID
- RS PRO Hose Connector, Tee Hose Joiner 6mm ID