Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-0211
- Mfr. Part No.:
- CKS.102
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hook Type | Tie Hook | |
| Fixing Method | Screw | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hook Type Tie Hook | ||
Fixing Method Screw | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom versatile wrench rack easy to install. Very easy fastening on the perforated sides of the roller cabinet or on a wall-mounted panel (fastening system supplied).
Easy use and time gain.
No specific location, wrenches can be positioned in any cell.
No risk of damaging tools: polypropylene rack and appropriate design ensure risk-free contact.
Broad range coverage
No specific location, wrenches can be positioned in any cell.
No risk of damaging tools: polypropylene rack and appropriate design ensure risk-free contact.
Broad range coverage
