- RS Stock No.:
- 874-0087
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-0087
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1431 Hook-up Wire
The UL1431 hook-up wire is designed for internal wiring and electrical equipment applications.
• Various colours
• Stranded tinned copper conductors
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
• Stranded tinned copper conductors
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Sheath Colour | Green |
American Wire Gauge | 24 AWG |
Core Strands | 11/0.16 mm |
Length | 100m |
Insulation Material | XLPVC |
Outer Diameter | 2.1mm |
Voltage Rating | 600 V |
Maximum Operating Temperature | +105°C |
Conductor Material | Tinned Copper |
Wire Style | UL1431 |
Standards Met | RoHS Compliant, UL 1581, UL 758 |
Insulation Wall Thickness | 0.8mm |
Size of Strands | 0.16 mm |
Number of Strands | 11 |