Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Single Core Cable
Hook Up Wire
RS PRO Orange 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, PVC Insulation
RS Stock No.:
873-9920
Manufacturer:
RS PRO
View all Hook Up Wire
Discontinued product
RS Stock No.:
873-9920
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
Standards
UL758, UL1581
Attribute
Value
Cross Sectional Area
0.13 mm²
Sheath Colour
Orange
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation Material
PVC
Voltage Rating
300 V
Outer Diameter
1.3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Standards Met
UL1430
Wire Style
UL1430
Insulation Wall Thickness
1.3mm
Number of Strands
7
Size of Strands
0.16 mm