RS PRO Grey 0.34 mm² Harsh Environment Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Impregnated Glass Yarn Braid, PTFE Tape
- RS Stock No.:
- 628-1665
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 628-1665
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EFGLAS Airframe Cable
Primarily utilised by aircraft manufacturers, EFGLAS cables have an operating temperature range of -70°C to +260°C with a maximum voltage and frequency of 600V (rms) and 1600Hz respectively.,The cables are constructed using nickel plated copper wire conductors and insulated with a combination of PTFE tapes and PTFE impregnated glass yarn braid for added strength.
Features and Benefits
• Nickel plated Copper
• PTFE insulation
• Various wire sizes
• Grey colour
• PTFE insulation
• Various wire sizes
• Grey colour
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
Note
The maximum working voltage on these cables is 600Vac
Standards
EFGLAS BS G222
Standards
EFGLAS BS G222; MIL-W-22759
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Grey |
American Wire Gauge | 22 AWG |
Cable Shape | Single Core |
Core Strands | 19/0.15 mm |
Length | 100m |
Insulation Material | PTFE Impregnated Glass Yarn Braid, PTFE Tape |
Outer Diameter | 2.05mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | -70°C |
Maximum Operating Temperature | +260°C |
Conductor Material | Nickel Plated Copper |
Standards Met | EFGLAS BS G222 |
Number of Strands | 19 |
Size of Strands | 0.15 mm |