RS PRO Red Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
- RS Stock No.:
- 526-8021
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
MYR464.40
- RS Stock No.:
- 526-8021
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 | |
| Core Strands | 7/0.2 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Voltage Rating | 600 V | |
| Outer Diameter | 1.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Resistant To | Chemicals, Fluids, Radiation, UV | |
| Number of Strands | 7 | |
| Size of Strands | 0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 24 | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Voltage Rating 600 V | ||
Outer Diameter 1.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Resistant To Chemicals, Fluids, Radiation, UV | ||
Number of Strands 7 | ||
Size of Strands 0.2 mm | ||
- COO (Country of Origin):
- GB
Type B - Voltage rating 600V rms
Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.
Operating temperature range: -55°C to +200°C.
Standards
BS3G 210


