- RS Stock No.:
- 383-7732
- Mfr. Part No.:
- 1635 BK005
- Manufacturer:
- Alpha Wire
Available for back order.
Added
Price 1 Reel of 30 Metre(s)
MYR437.40
Reel(s) | Per Reel | Per Metre* |
1 - 14 | MYR437.40 | MYR14.58 |
15 - 24 | MYR415.80 | MYR13.86 |
25 + | MYR394.20 | MYR13.14 |
*price indicative |
- RS Stock No.:
- 383-7732
- Mfr. Part No.:
- 1635 BK005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Alpha Rubber Covered
Stranded tinned copper conductors insulated with red or black rubber
Temperature range -30°C → +90°C
Reel length 100ft (30.5m)
Reel length 100ft (30.5m)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.52 mm² |
Sheath Colour | Black |
American Wire Gauge | 20 AWG |
Cable Shape | Single Core |
Core Strands | 41/0.13 mm |
Insulation Material | EPR |
Voltage Rating | 3 kV |
Outer Diameter | 3.35mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Conductor Material | Tinned Copper |
Cable Type | Test Lead |
Insulation Wall Thickness | 1.19mm |
Number of Strands | 41 |
Size of Strands | 0.13 mm |