- RS Stock No.:
- 233-8701
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 233-8701
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Kynar wrap wire
Approvals
UL
Specifications
Attribute | Value |
---|---|
Sheath Colour | White |
American Wire Gauge | 26 AWG |
Cable Shape | Single Core |
Length | 100m |
Insulation Material | PVDF |
Voltage Rating | 300 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +105°C |
Conductor Material | Silver Plated Copper |
Cable Type | Harsh Environment |
Size of Strands | 0.4 mm |