- RS Stock No.:
- 202-7603
- Mfr. Part No.:
- 10037892
- Manufacturer:
- Nexans Draveil
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-7603
- Mfr. Part No.:
- 10037892
- Manufacturer:
- Nexans Draveil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | Blue |
American Wire Gauge | 22 AWG |
Cable Shape | Single Core |
Core Strands | 7/0.25 mm |
Length | 250m |
Insulation Material | PVC |
Outer Diameter | 1.45mm |
Voltage Rating | 250 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Series | KY30 |
Shield Type | Unshielded |
Number of Strands | 7 |
Size of Strands | 0.25 mm |