- RS Stock No.:
- 183-9269
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-9269
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
1 / 0.8 Solid Strand Wire BS6004
Solid conductor wire manufactured in accordance with BS6004 Table 9.,The plain annealed copper conductor is insulated with heat resisting PVC. A continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting.,BASEC approved. Cable ref. no. cable colours white, blue and brown are harmonised type. This excludes cable colour yellow/green.
Features and Benefits
• Annealed copper
• PVC insulation
• Various wire sizes
• Single strand
• PVC insulation
• Various wire sizes
• Single strand
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
Standards
BS EN 50525-2-31
Specifications
Attribute | Value |
---|---|
Sheath Colour | Blue |
Cable Shape | Single Core |
Core Strands | 1/0.8 mm |
Length | 500m |
Insulation Material | PVC |
Outer Diameter | 2.05mm |
Maximum Operating Temperature | 85°C |
Conductor Material | Bare Annealed Copper |
Cable Type | Harsh Environment |
Wire Style | BS6004 |
Insulation Wall Thickness | 0.625mm |
Resistant To | Heat |
Number of Strands | 1 |
Size of Strands | 0.8 mm |