- RS Stock No.:
- 136-5942
- Mfr. Part No.:
- 100E0111-2.50-9
- Manufacturer:
- TE Connectivity
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR805.66
Reel(s) | Per Reel | Per Metre* |
1 - 49 | MYR805.66 | MYR8.057 |
50 + | MYR765.35 | MYR7.654 |
*price indicative |
- RS Stock No.:
- 136-5942
- Mfr. Part No.:
- 100E0111-2.50-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Standards
EN50306-2, EN50306-3, EN50306-4
TE 100E Series Rail Approved LSZH Wire
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | White |
Cable Shape | Wire/Single Core |
Core Strands | 37/0.29 mm |
Length | 1.5m |
Insulation Material | Polymer |
Voltage Rating | 300 V |
Outer Diameter | 2.5 → 2.63mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Cable Type | Harsh Environment |
Wire Style | EN 50306-2 |
Standards Met | EN 50306-2 |
Fire Behaviour | Flame Retardant, Halogen Free |
Series | 100E |
Size of Strands | 0.29 mm |
Number of Strands | 37 |
Resistant To | Acids, Alkali, Fuels |