- RS Stock No.:
- 138-950
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 138-950
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
H07V-U rigid wires
H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
Approvals
NC 32-201; HD 21.3; IEC 227-1.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Brown |
Length | 100m |
Outer Diameter | 3.4mm |
Voltage Rating | 450/750 V |
Current Rating | 24 A |
Standards Met | CENELEC Certified, Harmonised Certified, IEC Rated |
Size of Strands | 1 mm |