3M Red Hook Clip

  • RS Stock No. 842-0562
  • Mfr. Part No. 923832-RD-B
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Micro/Mini probe Test Clip - 3M

3M's Probe clips make test connections to individual component and test clip leads easier and faster. They minimize the chances of accidental shorts. All models are highly reliable and excellent quality.

Various selection of colours
Mini and Micro probes available

Specifications
Attribute Value
Colour Red
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 29.78
units
Per unit
1 +
MYR29.78
Related Products
Simple push button operation to open a jaw ...
Description:
Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.
Fluke multimeters benefit from the availability of a ...
Description:
Fluke multimeters benefit from the availability of a comprehensive range of extra and replacement Fluke test leads, probes and accessories. • Both test leads and probes available• Durable connection, which guarantees excellent results• Single accessories and kits• Different safety categories ...
Clamp-type test probe with rotating gripper and flexible ...
Description:
Clamp-type test probe with rotating gripper and flexible shaft. The gripper has been specially shaped so that pins and wires up to a maximum diameter of 4mm can be connected without slipping off. Suited for cable sizes 0.25 mm2 to ...
A long reach probe of high quality for ...
Description:
A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.