- RS Stock No.:
- 466-784
- Mfr. Part No.:
- CSC29
- Manufacturer:
- Starrett
59 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR152.30
Units | Per Unit |
1 + | MYR152.30 |
- RS Stock No.:
- 466-784
- Mfr. Part No.:
- CSC29
- Manufacturer:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett Smoothcut Bi-metal Hole Saws
Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.
Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch
Specifications
Attribute | Value |
---|---|
Diameter | 29mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | HSS |
Cut Depth | 13mm |
Number of Pieces | 1 |