Bosch Carbide Tipped 51mm Hole Saw
- RS Stock No.:
- 231-1182
- Mfr. Part No.:
- 2608900427
- Manufacturer:
- Bosch
Subtotal (1 unit)*
MYR175.58
FREE delivery for orders over RM 500.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR175.58 |
*price indicative
- RS Stock No.:
- 231-1182
- Mfr. Part No.:
- 2608900427
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 51mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide Tipped | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 51mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included No | ||
Material Carbide Tipped | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Type Hole Saw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Hole Saw, 60mm Cut Depth, 51mm Diameter - 2608900427
This high-quality Bosch hole saw is a carbide tipped tool with a 51mm diameter, designed for heavy-duty applications. With a cut depth of 60mm, this hole saw is suitable for precision cutting in a variety of materials.
Features & Benefits
• Carbide tipped for durability and long-lasting performance
• 51mm diameter for precise and accurate cuts
• Heavy-duty design can easily cut through thick materials
• Cut depth of 60mm allows for deep hole drilling
• Helps achieve precision cuts in a variety of applications
• 51mm diameter for precise and accurate cuts
• Heavy-duty design can easily cut through thick materials
• Cut depth of 60mm allows for deep hole drilling
• Helps achieve precision cuts in a variety of applications
Applications
• Ideal for cutting holes in tough materials such as metal, wood, and plastic
Can it cut through thick materials easily?
Yes, the hole saw is designed to cut through thick materials with ease.
Will it provide precise and accurate cuts?
Yes, the carbide tipped design ensures precise and accurate cutting every time.
Is it suitable for use in the electronics industry?
Yes, this hole saw can be used in the electronics industry, as well as other industries.
