- RS Stock No.:
- 197-7038
- Mfr. Part No.:
- 2608594165
- Manufacturer:
- Bosch
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR117.91
Units | Per Unit |
1 + | MYR117.91 |
- RS Stock No.:
- 197-7038
- Mfr. Part No.:
- 2608594165
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch Endurance for Heavy Duty Hole Saw delivers a 20x longer lifetime than any bi-metal hole saw in the toughest materials. Its carbide technology provides additional heat resistance for increased endurance. Furthermore, the saws teeth are individually welded, making it extremely durable. Use this hole saw when drilling holes in wood, drywall, bricks, plastics, metal, non-ferrous metal, stainless steel, abrasive materials and soft tiles. It is suitable for use with all corded and cordless drill drivers.
Carbide technology provides additional heat resistance for increased endurance
Teeth are individually welded for extreme durability
Suitable for cutting all materials
Teeth are individually welded for extreme durability
Suitable for cutting all materials
Specifications
Attribute | Value |
---|---|
Diameter | 25mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Carbide Tipped |
Cut Depth | 60mm |
Number of Pieces | 1 |
Bimetal | Yes |
Type | Endurance |