- RS Stock No.:
- 905-5560
- Mfr. Part No.:
- G306A000
- Manufacturer:
- Red Lion
Discontinued product
- RS Stock No.:
- 905-5560
- Mfr. Part No.:
- G306A000
- Manufacturer:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HMI Operator Interfaces - Series G3
Red Lion G3 HMIs provide durability and functionality beyond the industry standard with an intuitive, easy-to-use programming interface.
G3 HMIs Series with a size from 5.7 till 12
Convert up to 13 protocols simultaneously from over 300 supported drivers
Real-time data logging provides historic visibility to support process improvements
Provide built-in data logging (CF card), web server and FTP for remote access
Send email and/or SMS notifications on alarm conditions
Web and FTP servers enable remote monitoring and control
Communication cards extend connectivity options
USB synchronization of database and log files
Offer multiple connectivity ports including serial, Ethernet and USB
UL Class 1, Division 2 Listed for hazardous locations
Crimson 3.0 software for easy drag-and-drop programming
Note
Software download: http://www.redlion.net/crimson-30
NULL Touch-Screen HMI Displays
The G3 series touch screen HMI 5.7inch LCDs are panel-mounted devices with responsive touch screens for operator input. Red Lion G3 HMIs provide durability and functionality beyond the industry standard with an intuitive, easy-to-use programming interface.
This series of HMI proves its versatility by supporting a wide variety of communication options such as RS232, RS485/422, and Ethernet.
Note
Software download: http://www.redlion.net/crimson-30
This series of HMI proves its versatility by supporting a wide variety of communication options such as RS232, RS485/422, and Ethernet.
Note
Software download: http://www.redlion.net/crimson-30
Features and Benefits
• Convert up to 13 protocols simultaneously from over 300 supported drivers
• Real-time data logging provides historic visibility to support process improvements
• Provide built-in data logging (CF card), web server and FTP for remote access
• Send an email or SMS notifications on alarm conditions
• Web and FTP servers enable remote monitoring and control
• Communication cards extend connectivity options
• USB synchronization of database and log files
• Crimson 3.0 software for easy drag-and-drop programming
• Resolution: 320x240px
• It provides 3 serial ports and 1 Ethernet port
• Real-time data logging provides historic visibility to support process improvements
• Provide built-in data logging (CF card), web server and FTP for remote access
• Send an email or SMS notifications on alarm conditions
• Web and FTP servers enable remote monitoring and control
• Communication cards extend connectivity options
• USB synchronization of database and log files
• Crimson 3.0 software for easy drag-and-drop programming
• Resolution: 320x240px
• It provides 3 serial ports and 1 Ethernet port
Applications
• Automation
• Control Panel
• Manufacturing Industry
• Control Panel
• Manufacturing Industry
Certifications
• IP66 rated
• UL Class 1, division 2 listed
• UL Class 1, division 2 listed
Red Lion HMIs
Specifications
Attribute | Value |
---|---|
Manufacturer Series | G3 |
Display Type | LCD |
Manufacturer Part No. | G306A000 |
Display Resolution | 320 x 240pixels |
Number of Ports | 5 |
Port Type | COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) |
Onboard Memory | 8 MB |
Backlighting | Yes |
Supply Voltage | 24 ±20% V dc |
IP Rating | IP66 |
Minimum Operating Temperature | 0°C |
Dimensions | 188.5 x 144 x 58.4 mm |
Display Colour | Colour |
Depth | 58.4mm |
Width | 144mm |
Display Size | 5.7 in |
Length | 188.5mm |
Kit Included | Yes |
Maximum Operating Temperature | +50°C |