- RS Stock No.:
- 864-3964
- Mfr. Part No.:
- 6AG1647-0AH11-2AX0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 864-3964
- Mfr. Part No.:
- 6AG1647-0AH11-2AX0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIPLUS HMI KP300 Basic Mono
The KP300 basic mono HMI from Siemens is equipped with a 3.6 in FSTN display
4 backlight colours (white, red, green & yellow) that can be programmed and assigned to different alarms
10 easy configurable function keys
The keypad has the design of a mobile telephone keypad; allowing intuitive and fast entry of numbers and words
It can be configured by using WinCC Basic (TIA Portal)
4 backlight colours (white, red, green & yellow) that can be programmed and assigned to different alarms
10 easy configurable function keys
The keypad has the design of a mobile telephone keypad; allowing intuitive and fast entry of numbers and words
It can be configured by using WinCC Basic (TIA Portal)
Siemens SIPLUS KP Series Panels
Specifications
Attribute | Value |
---|---|
Manufacturer Series | KP 300 |
Display Type | FSTN |
Manufacturer Part No. | 6AG1647-0AH11-2AX0 |
Display Resolution | 240 x 80pixels |
Number of Ports | 1 |
Port Type | Ethernet |
Processor Type | 32 Bit RISC |
Onboard Memory | 512 kB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Width | 97mm |
Dimensions | 165 x 97 x 30 mm |
Depth | 30mm |
Display Size | 3.6 in |
Length | 165mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Kit Included | Yes |
Display Colour | Colour |