Schneider Electric STO 511 Series Megelis STO Touch Screen HMI - 3.4 in, LED Display, 200 x 80pixels
- RS Stock No.:
- 815-0655
- Mfr. Part No.:
- VJDSTKSTO511
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-0655
- Mfr. Part No.:
- VJDSTKSTO511
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Magelis STO 511 HMI - Starter Kit
Magelis Starter Kit with HMI STO 511
This kit is consisting:
- HMI STO 511 (3.4", 200x80 resolution, monochrome)
- Vijeo Designer V5.1 (USB Key)
- HMI STO 511 (3.4", 200x80 resolution, monochrome)
- Vijeo Designer V5.1 (USB Key)
Schneider Electric Magelis STO-STU
The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | STO 511 |
Product Range | Megelis STO |
Display Type | LED |
Manufacturer Part No. | VJDSTKSTO511 |
Display Resolution | 200 x 80pixels |
Number of Ports | 3 |
Port Type | MiniUSB Device, RJ45 RS485/232, USB Host V2.0 |
Onboard Memory | 16 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
Display Colour | Monochrome |
Width | 78mm |
Length | 113mm |
Kit Included | Yes |
Depth | 28mm |
Dimensions | 113 x 78 x 28 mm |
Display Size | 3.4 in |