Idec HG2G Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240
- RS Stock No.:
- 812-9705
- Mfr. Part No.:
- HG2G-SB22TF-B
- Manufacturer:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-9705
- Mfr. Part No.:
- HG2G-SB22TF-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | HG2G | |
| Display Type | LCD | |
| Manufacturer Part No. | HG2G-SB22TF-B | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 1 (RJ-45) | |
| Port Type | Ethernet | |
| Onboard Memory | 2 MB | |
| Display Size | 5.7 in | |
| Backlighting | Yes | |
| IP Rating | IP65 | |
| Length | 134.7mm | |
| Width | 167.2mm | |
| Dimensions | 134.7 x 167.2 x 40.9 mm | |
| Minimum Operating Temperature | 0°C | |
| Display Colour | Colour | |
| Depth | 40.9mm | |
| Maximum Operating Temperature | +50°C | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series HG2G | ||
Display Type LCD | ||
Manufacturer Part No. HG2G-SB22TF-B | ||
Display Resolution 320 x 240 | ||
Number of Ports 1 (RJ-45) | ||
Port Type Ethernet | ||
Onboard Memory 2 MB | ||
Display Size 5.7 in | ||
Backlighting Yes | ||
IP Rating IP65 | ||
Length 134.7mm | ||
Width 167.2mm | ||
Dimensions 134.7 x 167.2 x 40.9 mm | ||
Minimum Operating Temperature 0°C | ||
Display Colour Colour | ||
Depth 40.9mm | ||
Maximum Operating Temperature +50°C | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- JP
HG2G Touchscreen
IDEC HG2G Touchscreen HMI displays offer a comprehensive range of specifications to suit a variety of applications. Thanks to the super bright LED-backlit screen this HMI suits being on public show but is robust enough for industrial environments
Features of the HG2G Series
Available 5.7" colour TFT LCD multi-media displays with a resolution of 640 x 480
Super bright screen offering 800cd/m²
Can be mounted portrait or landscape
Connectivity options include Serial, Ethernet & USB ports (1x Type A & 1 Mini B)
I/O Expansion supported
Remote access, control and monitoring facilities
12MB internal memory
Available 5.7" colour TFT LCD multi-media displays with a resolution of 640 x 480
Super bright screen offering 800cd/m²
Can be mounted portrait or landscape
Connectivity options include Serial, Ethernet & USB ports (1x Type A & 1 Mini B)
I/O Expansion supported
Remote access, control and monitoring facilities
12MB internal memory
IDEC
