- RS Stock No.:
- 812-9698
- Mfr. Part No.:
- HG3G-8JT22MF-B
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR19,932.31
Units | Per Unit |
1 + | MYR19,932.31 |
- RS Stock No.:
- 812-9698
- Mfr. Part No.:
- HG3G-8JT22MF-B
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HG3G Touchscreen
IDEC HG3G Touchscreen HMI displays offer a comprehensive range of specifications to suit a variety of applications. Thanks to the super bright LED-backlit screen this HMI suits being on public show but is robust enough for industrial environments. Supports both audio and video output with remote access, monitor & control for installation flexibility
Features of the HG3G Series
Available in 8.4" & 10.4" Colour TFT LCD multi-media displays with a resolution of 800 x 600
Super bright screen offering 800cd/m²
Can be mounted portrait or landscape
Connectivity options include Serial, Ethernet & USB ports (1x Type A & 1 Mini B)
I/O Expansion supported
Remote access, control and monitoring facilities
12MB internal memory
Available in 8.4" & 10.4" Colour TFT LCD multi-media displays with a resolution of 800 x 600
Super bright screen offering 800cd/m²
Can be mounted portrait or landscape
Connectivity options include Serial, Ethernet & USB ports (1x Type A & 1 Mini B)
I/O Expansion supported
Remote access, control and monitoring facilities
12MB internal memory
IDEC
Specifications
Attribute | Value |
---|---|
Manufacturer Series | HG3G |
Display Type | TFT LCD |
Manufacturer Part No. | HG3G-8JT22MF-B |
Display Resolution | 800 x 600pixels |
Number of Ports | 1 (RJ-45), 1 (USB Mini B), 1 (USB Type A), 2 (RS-232), 2 (RS-422), 2 (RS-485) |
Port Type | Ethernet, Serial, USB |
Onboard Memory | 12 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Length | 176mm |
Depth | 54.4mm |
Dimensions | 176 x 231 x 54.4 mm |
Display Size | 8.4 in |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Width | 231mm |
Display Colour | Colour |