- RS Stock No.:
- 781-6877
- Mfr. Part No.:
- GT1455-QTBDE
- Manufacturer:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 781-6877
- Mfr. Part No.:
- GT1455-QTBDE
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mitsubishi Touch-Screen HMI Displays
The Mitsubishi GT14 is a touch-screen HMI 5.7in TFT LCD capable of displaying 65,536 colours, LED backlighting and analogue touch functionality. The long-life LED backlighting ensures ease of viewing in a range of lighting conditions.
This series of HMI proves its versatility by supporting a wide variety of communication options such as RS232, RS485/422, and Ethernet.
This series of HMI proves its versatility by supporting a wide variety of communication options such as RS232, RS485/422, and Ethernet.
Features and Benefits
Internal memory expanded to 9MB as standard, the GT14 can save up to 2000 data point
It features recipe and alarm management, multi-level security access and password protection, trending displays, and scripting functions
Simple programming
Resolution: 320x240pixels
It features recipe and alarm management, multi-level security access and password protection, trending displays, and scripting functions
Simple programming
Resolution: 320x240pixels
Applications
Automation
Control Panel
Manufacturing Industry
Control Panel
Manufacturing Industry
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GT14 |
Product Range | GOT1000 |
Display Type | TFT |
Manufacturer Part No. | GT1455-QTBDE |
Display Resolution | 320 x 240pixels |
Number of Ports | 5 |
Port Type | 2 x USB, Ethernet, RS232, RS422/485 |
Onboard Memory | 9 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP67 |
Minimum Operating Temperature | 0°C |
Display Size | 5.7 in |
Length | 164mm |
Depth | 55mm |
Dimensions | 164 x 135 x 55 mm |
Maximum Operating Temperature | +50°C |
Display Colour | Colour |
Width | 135mm |