Omron Backlit LED HMI Panel, 24 V dc Supply, 113 x 218 x 38.2 mm
- RS Stock No.:
- 617-3160
- Mfr. Part No.:
- NT11-SF121B-EV1
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-3160
- Mfr. Part No.:
- NT11-SF121B-EV1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | NT11 | |
| Display Type | LED | |
| Manufacturer Part No. | NT11-SF121B-EV1 | |
| Display Resolution | 160 x 64 | |
| Onboard Memory | 32 kB | |
| Backlighting | Yes | |
| Display Colour | Monochrome | |
| Width | 218mm | |
| Length | 113mm | |
| Depth | 38.2mm | |
| Supply Voltage | 24 V dc | |
| Dimensions | 113 x 218 x 38.2 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series NT11 | ||
Display Type LED | ||
Manufacturer Part No. NT11-SF121B-EV1 | ||
Display Resolution 160 x 64 | ||
Onboard Memory 32 kB | ||
Backlighting Yes | ||
Display Colour Monochrome | ||
Width 218mm | ||
Length 113mm | ||
Depth 38.2mm | ||
Supply Voltage 24 V dc | ||
Dimensions 113 x 218 x 38.2 mm | ||
- COO (Country of Origin):
- JP
NT11S V2 Machine Interface Panel
A slim operator panel that may be used in harsh operating environments. The panel has a 4 line backlit LCD screen that can display bar graphs and alpha-numeric information. There are user 4 definable keys and a numeric keypad, which makes it ideal for use for machine control applications. It can be used with many different Omron PLC's including CQM and CPM, it is connected via the RS232 or RS422 ports.
Flash memory - no need for batteries
Full access to CJ1 memory areas
High speed serial interface (115kbps)
Up to 250 screens
In built RS232 and RS422 ports
In built printer port
Password protection of screens for added security
Large keys for numeric data entry
IP65 and NEMA 4 protection rating
Simplified ladder programming for operation
Bargraph facility
Display history record built-in
Report printout facility
A choice of 2 fascia panel colours
Free software available for download from www.ia.omron.com
Full access to CJ1 memory areas
High speed serial interface (115kbps)
Up to 250 screens
In built RS232 and RS422 ports
In built printer port
Password protection of screens for added security
Large keys for numeric data entry
IP65 and NEMA 4 protection rating
Simplified ladder programming for operation
Bargraph facility
Display history record built-in
Report printout facility
A choice of 2 fascia panel colours
Free software available for download from www.ia.omron.com
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 188 x 218 x 15mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 218 x 235 x 15mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 218 x 315 x 20mm
- Omron K3MA Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x
- Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 39 x 38.2 x 4mm
- Hager WNA Grey PP Back Box IP55 218 x 56 x 76mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G, 218 x 52 x 100mm
