Siemens 6AV2128 Series IFP1200 V2 HMI Panel - 12.1 in, TFT Display, 1280 x 800
- RS Stock No.:
- 282-3520
- Mfr. Part No.:
- 6AV7863-1MA16-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR13,870.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,870.60 |
*price indicative
- RS Stock No.:
- 282-3520
- Mfr. Part No.:
- 6AV7863-1MA16-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | IFP1200 V2 | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV7863-1MA16-2AA0 | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range IFP1200 V2 | ||
Display Type TFT | ||
Manufacturer Part No. 6AV7863-1MA16-2AA0 | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IFP1200 V2 PRO, 12 inch multi-touch display(16:10) with 1280x800 pixel resolution, PRO variant support arm with operator control, for 24 V DC, display port interface, can be placed up to 100 m away HDBaseT, USB on the rear side. It has standard design.
TFT widescreen display, LED backlighting
Related links
- Siemens 6AV2128 Series IFP1200 V2 HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series IFP1200 Basic HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series IFP1200 V2 Flat Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series IFP1200 V2 extended Flat Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series SIMATIC HMI Panel - 10 in 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
