Red Lion CR3000 Series Touch Screen HMI - 264.16 mm, TFT Display, 800 x 600 pixel
- RS Stock No.:
- 233-7974
- Distrelec Article No.:
- 303-26-000
- Mfr. Part No.:
- CR30001000000420
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
MYR16,909.62
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,909.62 |
*price indicative
- RS Stock No.:
- 233-7974
- Distrelec Article No.:
- 303-26-000
- Mfr. Part No.:
- CR30001000000420
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Series | CR3000 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 800 x 600 pixel | |
| Number of Ports | 6 | |
| Port Type | RS232, Ethernet, USB | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 512MB | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 264.16mm | |
| Standards/Approvals | IEC/EN 61010-1, CE, UL | |
| Width | 225.29mm | |
| Length | 282.96mm | |
| Depth | 50.8mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Series CR3000 | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 800 x 600 pixel | ||
Number of Ports 6 | ||
Port Type RS232, Ethernet, USB | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 512MB | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 264.16mm | ||
Standards/Approvals IEC/EN 61010-1, CE, UL | ||
Width 225.29mm | ||
Length 282.96mm | ||
Depth 50.8mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Red Lion CR3000 series is the perfect solution for applications that require the operator to monitor and control more than just a single device. With up to four serial ports and two Ethernet ports, these HMI displays can connect to multiple serial and Ethernet devices simultaneously, including PLCs, variable frequency drives, bar code scanners, etc. The CR3000 performs the functions of a multiple protocol converter, using up to four high-speed serial communications ports and one or two 10/100 Base-TX Ethernet ports.
Configured using crimson 3.1 software
Three or four isolated serial communication ports, (2 RS-232 and 1 or 2 RS-422/485) - model dependent
One or two 10 base t/100 base-TX Ethernet ports
Communicate with up to ten protocols simultaneously
Accepts one expansion communication module to add can open, J1939, Profibus, device net and more
One usb device port to load the units configuration or transfer data to and from a PC
SD card socket for loading database in the field
Industrial TFT LCD colour display
NEMA 4X/IP66 front panel
Three front panel led indicators
Power unit from 10-30 Vdc supply
Resistive analogue touchscreen

