FPM Series FPM200 Display - 17 in, XGA/XGA/SXGA/SXGA TFT LCD Display, 1280 x 1024pixels
- RS Stock No.:
- 657-035
- Mfr. Part No.:
- FPM-217
- Manufacturer:
- Advantech
N
Subtotal (1 unit)*
MYR4,537.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,537.17 |
*price indicative
- RS Stock No.:
- 657-035
- Mfr. Part No.:
- FPM-217
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Manufacturer Series | FPM | |
| Product Range | FPM200 | |
| Display Type | XGA/XGA/SXGA/SXGA TFT LCD | |
| Display Resolution | 1280 x 1024pixels | |
| Display Size | 17 in | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Manufacturer Series FPM | ||
Product Range FPM200 | ||
Display Type XGA/XGA/SXGA/SXGA TFT LCD | ||
Display Resolution 1280 x 1024pixels | ||
Display Size 17 in | ||
- COO (Country of Origin):
- CN
The Advantech 17" SXGA industrial monitor designed for rugged HMI applications in manufacturing and automation. It features a 5-wire resistive touchscreen and supports HDMI, DisplayPort, and VGA inputs for flexible connectivity. With an IP66-rated aluminium alloy front bezel, anti-glare tempered glass, and a die-cast aluminium chassis, its built to withstand harsh environments while delivering clear visuals.
IP66 rated front panel with die-cast aluminium housing
5 wire resistive with true-flat design
5 wire resistive with true-flat design
Related links
- FPM Series FPM200 Display - 19 in 1280 x 1024pixels
- FPM Series FPM200 Display - 15 in 1024 x 768pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 19 in 1280 x 1024pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 17 in 1280 x 1024pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Wachendorff DPL002 Series TFT Display Unit - 10.1 in 1280 x 800
- Wachendorff DPL002 Series TFT Display Unit - 12.1 in 1280 x 800
- Pro-face SP5000 Series TFT Touch Screen HMI - 10.1 in 1280 x 800
