Display Visions EA HMI Series HMI Touch-Screen HMI Display - 4.3 in, TFT Display, 480 x 272pixels

N

Subtotal (1 unit)*

MYR1,731.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,731.33

*price indicative

RS Stock No.:
635-086
Mfr. Part No.:
EA HMI043WU-42ATCS
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Manufacturer Series

EA HMI

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

EA HMI043WU-42ATCS

Display Resolution

480 x 272pixels

Display Size

4.3 in

COO (Country of Origin):
DE
The Display Vision 4.3 inch intelligent HMI panel designed for industrial automation offering seamless integration. It features built-in Wi-Fi and RS-485 interfaces, and supports tool-free wiring for fast installation. With its compact housing and free HMI-Designer software, it enables intuitive control and visualization in demanding environments.

IP20 protection
PCAP Touch Panel
Wall mount and Panel mount
IPS with PCAP display

Related links