Schneider Electric HMISTM Series Harmony ST6 HMI Module -
- RS Stock No.:
- 446-855
- Mfr. Part No.:
- HMISTM6B
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,816.86
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,816.86 |
*price indicative
- RS Stock No.:
- 446-855
- Mfr. Part No.:
- HMISTM6B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMISTM | |
| Product Range | Harmony ST6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMISTM | ||
Product Range Harmony ST6 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Rear module is a spare part designed for touch panel screens, featuring 1 COM port, 2 Ethernet ports, and USB host & device connectivity. It operates at 24V DC and ensures efficient communication and integration in industrial applications.
CE UKCA certifications
IP20 conforming to IEC 61131-2
IP20 conforming to IEC 61131-2
Related links
- Schneider Electric HMISTM Series Harmony STM6 HMI Module -
- Schneider Electric HMI Series Harmony ST6 Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric ST6 Series Harmony ST6 Touch-Screen HMI Display - 7 in 800 x 480
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 7 in 800 x 480
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 4 in 480 x 272
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 12 in 1280 x 800
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 15 in 1366 x 768
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 10 in 1024 x 600

