MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-320
- Mfr. Part No.:
- IC-156P-AW2-W10
- Manufacturer:
- MicroTouch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-320
- Mfr. Part No.:
- IC-156P-AW2-W10
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | IC-156P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series IC-156P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch computer redefines user interaction with its seamless integration of powerful technology and sleek design. Tailored for various applications, it features a stunning 15.6 inch display that delivers vibrant visuals, paired with an Intel 7th Gen i5 processor, ensuring smooth performance even in demanding environments.
Durable construction features a hardened display surface to withstand regular use
Versatile stand configuration allows easy adjustment for optimal viewing angles
Environmentally friendly compliant with various safety certifications
Versatile stand configuration allows easy adjustment for optimal viewing angles
Environmentally friendly compliant with various safety certifications