MicroTouch OF-120P Series Touch-Screen HMI Display - 12.1 in, TFT LCD Display, 1024 x 768
- RS Stock No.:
- 215-248
- Mfr. Part No.:
- OF-120P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR3,621.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,621.00 |
*price indicative
- RS Stock No.:
- 215-248
- Mfr. Part No.:
- OF-120P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | OF-120P | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 | |
| Display Size | 12.1 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series OF-120P | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 | ||
Display Size 12.1 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch Monitor is a meticulously engineered open frame solution designed for commercial applications. With a sleek and refined aesthetic, it seamlessly integrates into any environment while ensuring durability even in challenging conditions. The inclusion of a gasketed bezel and advanced cable management ensures that user applications maintain a pristine appearance without sacrificing functionality.
Equipped with multiple video ports allowing seamless connectivity to various devices
Lightweight construction facilitates easy installation while ensuring robust performance
Includes a remote key for convenient access and operation
Robust safety certifications guarantee adherence to industry standards for peace of mind
Lightweight construction facilitates easy installation while ensuring robust performance
Includes a remote key for convenient access and operation
Robust safety certifications guarantee adherence to industry standards for peace of mind
Related links
- MicroTouch OF-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch DT-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch SK-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-070P Series Touch-Screen HMI Display - 7 in 1024 x 600
- Pro-face SP5000 Series TFT Touch Screen HMI - 12.1 in 1024 x 768
- Wachendorff DPL002 Series Touch Screen HMI - 10.4 in 1024 x 768
- Wachendorff DPL002 Series Touch Screen HMI - 15 in 1024 x 768
- Wachendorff PPC002 Series Touch Screen HMI - 10.4 in 1024 x 768