Schneider Electric HMIDM Series Harmony P6 Touch-Screen HMI Display - 15.6 in, Colour Display, 1366 x 768

Subtotal (1 unit)*

MYR6,678.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,678.78

*price indicative

MY - SEBundle - PDP
RS Stock No.:
212-241
Mfr. Part No.:
HMIDM6700WCCTO
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

HMIDM

Product Range

Harmony P6

Display Type

Colour

Display Resolution

1366 x 768

Display Size

15.6 in

COO (Country of Origin):
ID
The Schneider Electric Display has a glass-top surface design with backlight service life of 50,000 hours. It is available as configured-To-Order in the online product selector tool. This is a 15.6 inch wide screen of 16 million colours and 1366 x 768 pixel resolution. Three touch mode configurations are available namely standard mode, glove mode, and water detection mode. The modularity of the iPC display facilitates fast deliveries, multiple choices, easier mounting, and optimum ergonomics.

Enclosure provides IP66F and IP67F protection
Complies with UL 61010 2 201 and CSA C22.2 No. 61010 2 201

Related links