Schneider Electric MTN Series KNX Display - 7 in, TFT Display, 1024 x 600
- RS Stock No.:
- 205-361
- Mfr. Part No.:
- MTN6260-7760
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,289.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,289.36 |
*price indicative
- RS Stock No.:
- 205-361
- Mfr. Part No.:
- MTN6260-7760
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | MTN | |
| Product Range | KNX | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series MTN | ||
Product Range KNX | ||
Display Type TFT | ||
Display Resolution 1024 x 600 | ||
Display Size 7 in | ||
- COO (Country of Origin):
- CN
The Schneider Electric Space Logic KNX Touch panel has KNX bus system. Its operational voltage is 24 V DC
IP30 protection rated
Related links
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 10 in 1024 x 600
- Schneider Electric MTN Series Humidity Sensor Surface Mount, 3-Wire
- Siemens PXM30.E Series Display Panel - 7 in 1024 x 600
- RS PRO Touch-Screen HMI Display - 10.2 in 1024 x 600
- Siemens PXM30 Series Display Panel - 7 in 1024 x 600
- MicroTouch OF-070P Series Touch-Screen HMI Display - 7 in 1024 x 600
- Eaton XV-313 Series XV300 7 in Touch Screen HMI - 7 in 1024 x 600
- Eaton XV-303 Series Touch-Screen HMI Display - 7 in 1024 x 600

