Aten VK430 Series Display Panel - 10.1 in, TFT-LCD Display, 1280 x 800

Subtotal (1 unit)*

MYR6,536.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,536.67

*price indicative

RS Stock No.:
191-703
Mfr. Part No.:
VK430-AT
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Manufacturer Series

VK430

Display Type

TFT-LCD

Display Resolution

1280 x 800

Display Size

10.1 in

COO (Country of Origin):
TW
The Aten RBS Panel is a 10.1 inch touch-screen panel used to manage conference rooms, and is centrally configured by RBS Configurator centralized management software of RBS Panels while integrating with calendar servers, such as Microsoft 365 Calendar, Google Workspace Calendar, and Microsoft Exchange Server — to provide convenient scheduling and availability allocation for all conference rooms in the system. That is, through a few simple taps, authorized personnel can make conference room reservations, extend or release room usage, and check booking schedules of any conference room directly on the VK430 while enjoying its user-friendly interface.

Supports TCP protocol for third-party system integration
LED light bars illuminating user-defined colors to indicate the room’s availability at a glance

Related links