- RS Stock No.:
- 907-6491
- Mfr. Part No.:
- VJDSNDTGSV62M
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR5,362.93
Units | Per Unit |
1 + | MYR5,362.93 |
- RS Stock No.:
- 907-6491
- Mfr. Part No.:
- VJDSNDTGSV62M
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Vijeo Designer HMI Software V6.2
Available in 7 languages, with a large range compatibility, Schneider Electric offers this Vijeo Designer configuration software DVD-ROM. This software is supplied with Acrobat Reader, a flash format tutorial and user documentation in electronic format.
System requirements:
More than 1 GB HDD Storage device
Microsoft internet explorer 7.0 or greater
Pentium 4 2.0 GHz or above Windows 7 Professional 32/64 bit, more than 2 GB primary memory
Pentium 4 2.0 GHz or above Windows XP Professional (service pack more than = 2), more than 1 GB primary memory
Microsoft internet explorer 7.0 or greater
Pentium 4 2.0 GHz or above Windows 7 Professional 32/64 bit, more than 2 GB primary memory
Pentium 4 2.0 GHz or above Windows XP Professional (service pack more than = 2), more than 1 GB primary memory
Features and Benefits:
7 languages
Single (1 station) license
SoMachine V4.1 or higher compatibility
8000 variables
34 western alphabets
4 Asian alphabets
2 middle eastern alphabets
9999 alarms
Sharing of up to 300 variables
Single (1 station) license
SoMachine V4.1 or higher compatibility
8000 variables
34 western alphabets
4 Asian alphabets
2 middle eastern alphabets
9999 alarms
Sharing of up to 300 variables
Applications - HMI or Human-Machine Interface is usually a dashboard or user interface to connect a person or operator to a machine. Most commonly used for Industrial and Automation applications.
Specifications
Attribute | Value |
---|---|
Accessory Type | Software |
For Use With HMI | Magelis Compact iPC, Magelis GTO, Magelis GTU, Magelis iPC, Magelis Smart, Magelis STO & STU, Magelis XBT GH, Magelis XBT GK, Magelis XBT GT, Magelis XBT GTW |
Software Version | V6.2 |
Interface | Allen-Bradley, ELAU PacDrive, Ethernet/IP Explicit, Fipio/Fipway, MELSEC, MODBUS, Profibus, ROC Plus, Simatic, Sysmacway, Toyopuc PC3J, UniTE TCP/IP, Uni-Telway, USB |