SmartAXIS Touch series provide stable and efficient processing with the added benefit of easy data-logging capabilities. Supplied with an embedded 12 or 14 I/O PLC and can communicate with a variety of options makes this suitable for a wide variety of applications.
Features of the FT1A SmartAXIS Touch Available in 3.7" Monochrome (851-4210, 851-4213 & 812-9847) and 3.8" Colour (851-4217, 851-4226 & 812-9856) LED Backlight with 32 levels of brightness control Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged IP66F rated, providing a water & oil tight seal Comes equipped with RS232C/RS485 interface Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more Can be mounted horizontally or vertically Embedded Ethernet port for ease of communication Programmable via a mini USB type B port USB 2.0 type A port for ease of data-logging and recipe function 10A relay contacts 8 inputs & 4 relay outputs