- RS Stock No.:
- 181-3210
- Mfr. Part No.:
- PFXSP5B41
- Manufacturer:
- Pro-face
Discontinued product
- RS Stock No.:
- 181-3210
- Mfr. Part No.:
- PFXSP5B41
- Manufacturer:
- Pro-face
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pro-face HMI Accessories
The Pro-face HMI accessories are SP-5B41 series with the software version of GP Pro EX v4.07 snap-open box HMI module. It has an electric rating of 12VDC with 25W power consumption. The human-machine interface (HMI) node is used to collect data for the Pro-face remote HMI app on tablets/smartphone. It has an inbuilt 2GB SDRAM and 256 MB video memory. It has factory gateway that allows connectivity for multiple protocols and can bridge those protocols across different networks.
Features and Benefits
2 channel analogue input
24 pins video output
Backup Memory of NVRAM 320 KB
Connectivity to EZ series USB solutions
Extensive I/O control operation temperature ranges between -20°C and 60°C
Inbuilt SD card and CFast card
It supports a large selection of serial interface such as RS-232C, RS485, Ethernet, USB 2.0 and CAN bus
New modular design with the enhanced maintenance process
Programmed with the versatile GP-Pro EX screen development software
24 pins video output
Backup Memory of NVRAM 320 KB
Connectivity to EZ series USB solutions
Extensive I/O control operation temperature ranges between -20°C and 60°C
Inbuilt SD card and CFast card
It supports a large selection of serial interface such as RS-232C, RS485, Ethernet, USB 2.0 and CAN bus
New modular design with the enhanced maintenance process
Programmed with the versatile GP-Pro EX screen development software
Applications
Electronics equipment
Mobile devices
Printers
Scanner
Mobile devices
Printers
Scanner
Certifications
CE
CSA-C22.2 No.61010-1
CSA-C22.2 No.61010-2-201
GOST-R
UL 61010-1
UL61010-2-201
CSA-C22.2 No.61010-1
CSA-C22.2 No.61010-2-201
GOST-R
UL 61010-1
UL61010-2-201
Specifications
Attribute | Value |
---|---|
Accessory Type | Open Box |
For Use With HMI | SP5000 |
Series | SP-5B41 |
Supply Voltage | 12 V dc |