- RS Stock No.:
- 917-4258
- Mfr. Part No.:
- 72-7-4252
- Manufacturer:
- Pinet
Discontinued product
- RS Stock No.:
- 917-4258
- Mfr. Part No.:
- 72-7-4252
- Manufacturer:
- Pinet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pinet Aluminium Lift-Off Hinge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Hinge Type | Butt Hinge |
Length | 65mm |
Closing Type | Free Swinging |
Width | 60mm |
Thickness | 3.5mm |
Fixing Method | Screw |