- RS Stock No.:
- 407-7060
- Mfr. Part No.:
- 60-A-3762
- Manufacturer:
- Pinet
Temporarily out of stock - back order for despatch 09/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
Was MYR59.26
You pay
MYR51.355
Units | Per Unit | Per Pack* |
2 - 8 | MYR51.355 | MYR102.71 |
10 - 18 | MYR50.33 | MYR100.66 |
20 - 78 | MYR49.315 | MYR98.63 |
80 + | MYR48.33 | MYR96.66 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 407-7060
- Mfr. Part No.:
- 60-A-3762
- Manufacturer:
- Pinet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Concealed Hinges, Lift Off
Material thickness 2mm
6.5mm diameter fixing holes
Opening at 120°
6.5mm diameter fixing holes
Opening at 120°
Specifications
Attribute | Value |
---|---|
Material | Steel |
Hinge Type | Concealed Hinge |
Closing Type | Free Swinging |
Length | 60mm |
Width | 32mm |
Thickness | 2mm |