Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 88mm x 35mm x 10mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
341-0545
Mfr. Part No.:
3.50.0122.0
Manufacturer:
Steinbach & Vollman
Find similar products by selecting one or more attributes.
Select all

Brand

Steinbach & Vollman

Material

Zinc

Hinge Type

Tee Hinge

Closing Type

Free Swinging

Length

88mm

Width

35mm

Thickness

10mm

Fixing Method

Screw

COO (Country of Origin):
DE

Offset Hinge


Chrome plated die cast zinc alloy
54 kg loading

Note

341-0545 has an offset of 20 mm
341-0573 has an offset of 32 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.